Part Details for Q-EC164310 by Metcal
Overview of Q-EC164310 by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-EC164310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5586
|
Newark | Power Supply,100-240Vac, 24Vdc, 65W, Switching Ps |Metcal Q-EC164310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.3600 | Buy Now |
DISTI #
551SO310
|
Techni-Tool, Inc. | Metcal Q-EC164310 Power Supply, Switching, 100-240 VAC, 24 VDC, 65W | 0 |
|
$184.0000 | Buy Now |
DISTI #
551SO310
|
TestEquity LLC | Metcal Q-EC164310 Power Supply, Switching, 100-240 VAC, 24 VDC, 65W | 0 |
|
$184.0000 | Buy Now |