Part Details for Q12-7F5BXXHY12E by APEM Inc
Overview of Q12-7F5BXXHY12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for Q12-7F5BXXHY12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6569
|
Newark | Led Panel Indicator, 12.7Mm, Yel, 12Vdc, Led Color:Yellow, Operating Voltage:12Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:1.12Cd, Ip/Nema Rating:Ip67, Product Range:Q12-7 Series Rohs Compliant: Yes |Apem Q12-7F5BXXHY12E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2800 / $23.8000 | Buy Now |
DISTI #
679-4132-ND
|
DigiKey | LED INDICATOR 12.7MM FLUSH BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$21.8503 / $31.9500 | Buy Now |
DISTI #
642-Q12-7F5BXXHY12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 12MM RoHS: Compliant | 0 |
|
$19.6500 / $31.9400 | Order Now |
DISTI #
71411320
|
RS | Led Indicator, Sealed, Flush, Black Bezel, Fixed, Hyper Yellow, 12VDC, Wire | APEM Components Q12-7F5BXXHY12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6400 / $24.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$12.7300 / $26.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$12.7300 / $26.2600 | Buy Now |
Part Details for Q12-7F5BXXHY12E
Q12-7F5BXXHY12E CAD Models
Q12-7F5BXXHY12E Part Data Attributes:
|
Q12-7F5BXXHY12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q12-7F5BXXHY12E
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Apem | |
Color | HYPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1120.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.25 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |