Part Details for Q14F5BYYRG02E by APEM Inc
Overview of Q14F5BYYRG02E by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14F5BYYRG02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9414
|
Newark | Led Panel Indicator, 14Mm, Red/Green Rohs Compliant: Yes |Apem Q14F5BYYRG02E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $10.0600 | Buy Now |
DISTI #
3295615
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1268 / $9.2009 | Buy Now |
DISTI #
3295615
|
Farnell | LED PANEL INDICATOR, 14MM, RED/GREEN RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$3.7809 | Buy Now |
Part Details for Q14F5BYYRG02E
Q14F5BYYRG02E CAD Models
Q14F5BYYRG02E Part Data Attributes
|
Q14F5BYYRG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F5BYYRG02E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 14.0/10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |