Part Details for Q14F7BYYRY24E by APEM Inc
Overview of Q14F7BYYRY24E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14F7BYYRY24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7063
|
Newark | Led Indicator 14Mm Rohs Compliant: Yes |Apem Q14F7BYYRY24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5600 / $28.8400 | Buy Now |
DISTI #
642-Q14F7BYYRY24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$12.6800 / $21.2900 | Order Now |
DISTI #
75001002
|
RS | LED INDICATOR 14MM | APEM Components Q14F7BYYRY24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5200 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - 2 color LED - Flush Mount - Red/Yellow - 24VDC - Wire Leads - Plated Brass - Black - IP67 | 0 |
|
$7.0300 / $15.8600 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - 2 color LED - Flush Mount - Red/Yellow - 24VDC - Wire Leads - Plated Brass - Black - IP67 | 0 |
|
$7.0300 / $15.8600 | Buy Now |
Part Details for Q14F7BYYRY24E
Q14F7BYYRY24E CAD Models
Q14F7BYYRY24E Part Data Attributes:
|
Q14F7BYYRY24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F7BYYRY24E
APEM Inc
Dual Color LED, Red/yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F7BYYRY24E
This table gives cross-reference parts and alternative options found for Q14F7BYYRY24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F7BYYRY24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F7BYYRY24 | Dual Color LED, Red/yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14F7BYYRY24E vs Q14F7BYYRY24 |