Part Details for Q14P1BXXB24E (ALTERNATE: Q14P1BXXB24E) by APEM Inc
Overview of Q14P1BXXB24E (ALTERNATE: Q14P1BXXB24E) by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14P1BXXB24E (ALTERNATE: Q14P1BXXB24E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70066156
|
RS | LED Indicator Sealed 14mm Prominent Black Chrome Fixed Blue 24VDC Solder | APEM Components Q14P1BXXB24E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.7000 / $19.6200 | Buy Now |