Part Details for Q16F5BXXHO12E-3TP by APEM Inc
Overview of Q16F5BXXHO12E-3TP by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16F5BXXHO12E-3TP
Q16F5BXXHO12E-3TP CAD Models
Q16F5BXXHO12E-3TP Part Data Attributes
|
Q16F5BXXHO12E-3TP
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F5BXXHO12E-3TP
APEM Inc
Single Color LED, Hyper Bright Orange, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | HYPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |