Part Details for Q19P1CXXB24E (ALTERNATE: Q19P1CXXB24E) by APEM Inc
Overview of Q19P1CXXB24E (ALTERNATE: Q19P1CXXB24E) by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q19P1CXXB24E (ALTERNATE: Q19P1CXXB24E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70066298
|
RS | LED Indicator Sealed 19mm Metal Prominent Bright Chrome Fixed Blue 24VDC Solder | APEM Components Q19P1CXXB24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0600 / $34.8500 | RFQ |