Part Details for Q2-F-3/32-01-MS100FT by Qualtek Electronics Corporation
Overview of Q2-F-3/32-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-3/32-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8401
|
Newark | Heat-Shrink Tubing, 2:1, 2.4Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.094", I.d. Supplied - Metric:2.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:100Ft, Length - Metric:30.5M, Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-3/32-01-MS100FT Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 13 |
|
$7.3000 / $12.4500 | Buy Now |
DISTI #
Q2F332B-100-ND
|
DigiKey | HEATSHRINK 0.093" X 100' BLACK Min Qty: 1 Lead time: 23 Weeks Container: Spool |
272 In Stock |
|
$6.1085 / $10.4100 | Buy Now |
DISTI #
562-Q2F332-MS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32 100FT MINI SPL BLACK RoHS: Compliant | 25 |
|
$6.0500 / $10.4100 | Buy Now |
DISTI #
70132912
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 100ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-3/32-01-MS100FT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 6 |
|
$8.7400 / $10.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.8200 | Buy Now |
DISTI #
QTKQ2-F-3/32-01-MS100FT
|
Heilind Electronics | HEAT SHRINK THIN WALL TUBING | Americas - 449 in Stock |
|
$6.6038 / $11.2000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/32" - 100ft/Spool RoHS: Compliant |
101 In Stock |
|
$5.9300 / $7.3200 | Buy Now |
DISTI #
QTKQ2-F-3/32-01-MS100FT
|
Interstate Connecting Components | HEAT SHRINK THIN WALL TUBING | 149 |
|
$6.6038 / $11.2000 | Buy Now |
DISTI #
2908936
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 2:1, 2.4MM, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 13 |
|
$6.0946 | Buy Now |
DISTI #
2908936
|
Farnell | HEAT-SHRINK TUBING, 2: 1, 2.4MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 4 Days Container: Reel | 13 |
|
$7.8644 / $13.4262 | Buy Now |