Part Details for Q2-F-3/32-01-QB6IN-32 by Qualtek Electronics Corporation
Overview of Q2-F-3/32-01-QB6IN-32 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-3/32-01-QB6IN-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2212
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F-3/32-01-QB6IN-32 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.9100 | Buy Now |
DISTI #
Q2-F-3/32-01-QB6IN-32-ND
|
DigiKey | HEATSHRNK 0.093" X 0.5' BLK 32PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
40 In Stock |
|
$1.3251 / $2.2800 | Buy Now |
DISTI #
562-Q2F332-6N32
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32 6IN 32PC BAG BLACK RoHS: Compliant | 51 |
|
$1.0500 / $2.1500 | Buy Now |
DISTI #
70132886
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-3/32-01-QB6IN-32 RoHS: Compliant Min Qty: 1 Package Multiple: 32 Lead time: 20 Weeks, 0 Days Container: Package | 35 |
|
$1.9200 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg-Thin Wall-Polyolefin-2:1-Clr:Black-ID:3/32"-Length:6"-32 per Pkg RoHS: Compliant | 0 |
|
$0.7700 / $1.0900 | Buy Now |
DISTI #
000000000003020785
|
Sager | Heat Shrink Tubing & Sleeves 3/32 6IN 32PC BAG BLACK Min Qty: 10 | 0 |
|
$0.8133 / $1.6400 | Buy Now |