Part Details for Q2-F3X-1 1/2-01-SS150FT by Qualtek Electronics Corporation
Overview of Q2-F3X-1 1/2-01-SS150FT by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1 1/2-01-SS150FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9636
|
Newark | Shrink Tubing |Qualtek Electronics Q2-F3X-1 1/2-01-SS150FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.2600 / $211.9500 | Buy Now |
DISTI #
83K2329
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1 1/2-01-SS150FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2100 / $259.4400 | Buy Now |
DISTI #
Q2F3X112B-150-ND
|
DigiKey | HEATSHRINK 1.535" X 150' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool |
6 In Stock |
|
$160.7608 / $177.2200 | Buy Now |
DISTI #
562-Q2F3X112-SS150FT
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1 1/2" 150FT SPOOL BLACK RoHS: Compliant | 1 |
|
$161.5700 / $174.5000 | Buy Now |
DISTI #
71319374
|
RS | Tubing, Heat Shrink, Thin Wall, (3:1), Black, ID 1 1/2 | Qualtek Electronics Corp. Q2-F3X-1 1/2-01-SS150FT RoHS: Compliant Min Qty: 5 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$173.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$162.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$160.6800 / $187.4100 | Buy Now |