Part Details for Q2-F3X-RK1-1/2-01-6IN-14 by Qualtek Electronics Corporation
Overview of Q2-F3X-RK1-1/2-01-6IN-14 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-RK1-1/2-01-6IN-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3185
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-RK1-1/2-01-6IN-14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.7800 | Buy Now |
DISTI #
Q2-F3X-RK1-1/2-01-6IN-14-ND
|
DigiKey | HEATSHRNK KIT RFL 1/2" BLK 14PC Min Qty: 1 Lead time: 29 Weeks Container: Bag |
101 In Stock |
|
$2.2422 / $3.7400 | Buy Now |
DISTI #
562-Q2F3XRK12-6N14
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2 6IN KIT REFILL BLACK RoHS: Compliant | 6 |
|
$2.1500 / $3.5600 | Buy Now |
DISTI #
70133113
|
RS | Kit, Heat Shrink Tubing, Flame Retardant, Blk Polyolefin, 6" L, 3:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F3X-RK1-1/2-01-6IN-14 RoHS: Compliant Min Qty: 1 Package Multiple: 14 Lead time: 20 Weeks, 0 Days Container: Package | 10 |
|
$3.2400 / $3.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - L: 6" - 14/Pkg | 0 |
|
$1.3900 / $1.9700 | Buy Now |
DISTI #
000000000003020960
|
Sager | Heat Shrink Tubing & Sleeves 1/2 6IN KIT REFILL BLACK Min Qty: 10 | 0 |
|
$1.4700 / $2.9600 | Buy Now |