Part Details for Q2-Z-1/4-01-MS100FT by Qualtek Electronics Corporation
Overview of Q2-Z-1/4-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-1/4-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9715
|
Newark | Shrink Tubing |Qualtek Electronics Q2-Z-1/4-01-MS100FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $21.1300 | Buy Now |
DISTI #
83K2740
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-1/4-01-MS100FT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $13.7700 | Buy Now |
DISTI #
Q2Z014B-100-ND
|
DigiKey | HEATSHRINK 1/4" X 100' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool |
20 In Stock |
|
$8.3688 / $13.8400 | Buy Now |
DISTI #
562-Q2Z14-MS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 100FT SPOOL BLK RoHS: Compliant | 24 |
|
$8.3600 / $13.4600 | Buy Now |
DISTI #
70132977
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 100ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-1/4-01-MS100FT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 33 |
|
$11.6300 / $13.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.1000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/4" - 100ft/Spool RoHS: Compliant |
26 In Stock 40 Factory Stock |
|
$8.4800 / $11.0100 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/4" - 100ft/Spool RoHS: Compliant |
26 In Stock 40 Factory Stock |
|
$8.4800 / $11.0100 | Buy Now |