Part Details for Q2-Z-3/32-01-MS100FT by Qualtek Electronics Corporation
Overview of Q2-Z-3/32-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-3/32-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2762
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-3/32-01-MS100FT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $7.1000 | Buy Now |
DISTI #
09AK7146
|
Newark | Shrink Tubing |Qualtek Electronics Q2-Z-3/32-01-MS100FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 | Buy Now |
DISTI #
Q2Z332B-100-ND
|
DigiKey | HEATSHRINK 0.093" X 100' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool |
18 In Stock |
|
$4.5389 / $7.7800 | Buy Now |
DISTI #
562-Q2Z332-MS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32 100FT SPOOL BLACK RoHS: Compliant | 0 |
|
$4.4500 / $7.4600 | Order Now |
DISTI #
70132974
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 100ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-3/32-01-MS100FT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 9 |
|
$6.7300 / $7.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/32" - 100ft/Spool |
11 In Stock |
|
$3.0100 / $4.2800 | Buy Now |
DISTI #
000000000003021331
|
Sager | Heat Shrink Tubing & Sleeves 3/32 100FT SPOOL BLACK Min Qty: 10 | 0 |
|
$3.1700 / $6.4200 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/32" - 100ft/Spool |
11 In Stock |
|
$3.0100 / $4.2800 | Buy Now |