Part Details for Q2-Z-3/8-01-MS100FT by Qualtek Electronics Corporation
Overview of Q2-Z-3/8-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-3/8-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2777
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-3/8-01-MS100FT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $19.9400 | Buy Now |
DISTI #
Q2Z038B-100-ND
|
DigiKey | HEATSHRINK 3/8" X 100' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool |
20 In Stock |
|
$11.6332 / $18.7900 | Buy Now |
DISTI #
562-Q2Z38-MS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/8 100FT SPOOL BLK RoHS: Compliant | 12 |
|
$11.6300 / $18.7900 | Buy Now |
DISTI #
70132979
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 100ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-3/8-01-MS100FT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 7 |
|
$16.2500 / $18.7900 | Buy Now |
|
Future Electronics | Heat shrink tubing, 3/8 inch. 0.3mm wall thickness RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Roll | 0Roll |
|
$11.6700 / $11.9600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/8" - 100ft/Spool | 28 Factory Stock |
|
$15.5800 / $21.8800 | Buy Now |
DISTI #
000000000003021346
|
Sager | Heat Shrink Tubing & Sleeves 3/8 100FT SPOOL BLK Min Qty: 10 | 0 |
|
$9.2400 / $17.7200 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/8" - 100ft/Spool | 28 Factory Stock |
|
$15.5800 / $21.8800 | Buy Now |