Part Details for Q2-Z-5/16-01-MS100FT by Qualtek Electronics Corporation
Overview of Q2-Z-5/16-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-5/16-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2788
|
Newark | Heat Shrink Tubing, Flex, Po, 8Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:-, I.d. Supplied - Metric:-, Shrink Tubing/Boot Colour:-, Length - Imperial:100Ft, Length - Metric:30.5M, I.d. Recovered Max - Imperial:-, Colour:Black Rohs Compliant: Yes |Qualtek Electronics Q2-Z-5/16-01-MS100FT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $19.0600 | Buy Now |
DISTI #
Q2Z516B-100-ND
|
DigiKey | HEATSHRINK 0.315" X 100' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool |
52 In Stock |
|
$11.1211 / $17.9600 | Buy Now |
DISTI #
562-Q2Z516-MS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 5/16 100FT SPOOL BLACK RoHS: Compliant | 23 |
|
$11.1200 / $17.8400 | Buy Now |
DISTI #
70132978
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 100ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-5/16-01-MS100FT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 8 |
|
$15.5400 / $17.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.0000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/16" - 100ft/Spool | 53 Factory Stock |
|
$7.9500 / $11.2900 | Buy Now |
DISTI #
000000000003021357
|
Sager | Heat Shrink Tubing & Sleeves 5/16 100FT SPOOL BLACK Min Qty: 10 | 0 |
|
$8.8300 / $16.9400 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/16" - 100ft/Spool | 53 Factory Stock |
|
$7.9500 / $11.2900 | Buy Now |