Part Details for Q2-Z-5/8-01-SS200FT by Qualtek Electronics Corporation
Overview of Q2-Z-5/8-01-SS200FT by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-5/8-01-SS200FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9761
|
Newark | Shrink Tubing |Qualtek Electronics Q2-Z-5/8-01-SS200FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.6300 / $60.0200 | Buy Now |
DISTI #
83K2797
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-5/8-01-SS200FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2400 / $68.0000 | Buy Now |
DISTI #
Q1158-ND
|
DigiKey | HEATSHRINK 0.63" X 200' BLACK Min Qty: 1 Lead time: 23 Weeks Container: Spool |
25 In Stock |
|
$39.8278 / $50.1800 | Buy Now |
DISTI #
562-Q2Z58-SS200
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 5/8 200FT SPOOL BLK RoHS: Compliant | 6 |
|
$39.8200 / $50.1700 | Buy Now |
DISTI #
70132996
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 200ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-5/8-01-SS200FT RoHS: Compliant Min Qty: 5 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$45.7300 / $49.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$40.3300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - 200ft/Spool |
5 Partner Stock |
|
$29.7200 / $42.2000 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - 200ft/Spool |
5 Partner Stock |
|
$29.7200 / $42.2000 | Buy Now |