-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6149
|
Newark | Dc-Dc Converter, 2Kv, 250Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:250Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q20-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7300 / $233.7700 | Buy Now |
DISTI #
1470-3335-ND
|
DigiKey | DC DC CONVERTER 2000V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$212.7313 / $233.7700 | Buy Now |
DISTI #
209-Q20-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+2kV RoHS: Compliant | 12 |
|
$210.7800 / $232.7700 | Buy Now |
DISTI #
71886606
|
RS | DC-DC Converter, Isolated, Single Output, 500mW, 2000V, Q Series | XP Power Q20-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$205.7200 / $233.7700 | Buy Now |
DISTI #
Q20-5
|
TME | Converter: DC/DC, 500mW, Uin: 700mV÷5V, Uout: 2kVDC, Iout: 250uA Min Qty: 1 | 0 |
|
$213.1500 / $243.6000 | RFQ |
DISTI #
Q20-5
|
Avnet Abacus | SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+2kV (Alt: Q20-5) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2565524
|
element14 Asia-Pacific | DC-DC CONVERTER, 2KV, 250UA RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$219.4921 / $237.9715 | Buy Now |
DISTI #
2565524
|
Farnell | DC-DC CONVERTER, 2KV, 250UA RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$215.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q20-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q20-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.00025 A | |
Output Voltage-Max | 2000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |