Part Details for Q200758 by Mersen Electrical Power
Overview of Q200758 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q200758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877318
|
RS | Ferrule Fuse-Link, Size 14.3 x 51, aM, 120 kA, 500VAC, 40A, No Indicator | Mersen Q200758 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$55.4200 | Buy Now |
Part Details for Q200758
Q200758 CAD Models
Q200758 Part Data Attributes
|
Q200758
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Q200758
Mersen Electrical Power
Electric Fuse, 40A, 500VAC, 120000A (IR), Inline/holder, 14X51mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for Q200758
This table gives cross-reference parts and alternative options found for Q200758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q200758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR14GG69V40 | Electric Fuse, 40A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | Q200758 vs FR14GG69V40 |
17547-G | Electric Fuse, 40A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | Q200758 vs 17547-G |
17747-G | Electric Fuse, 40A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | Q200758 vs 17747-G |
17947-G | Electric Fuse, 40A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | Q200758 vs 17947-G |
FR14GG69V40P | Electric Fuse, 40A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | Q200758 vs FR14GG69V40P |