Part Details for Q2010L4 by Teccor
Overview of Q2010L4 by Teccor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2010L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | 176 |
|
$0.9800 / $2.4500 | Buy Now |
Part Details for Q2010L4
Q2010L4 CAD Models
Q2010L4 Part Data Attributes
|
Q2010L4
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q2010L4
Teccor
4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q2010L4
This table gives cross-reference parts and alternative options found for Q2010L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2010L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6345A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2010L4 vs 2N6345A-C |
Q4016RH4 | Alternistor TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q2010L4 vs Q4016RH4 |
L2008L8 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q2010L4 vs L2008L8 |
TIC226N | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | Q2010L4 vs TIC226N |
T435-800-D | 800V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | Q2010L4 vs T435-800-D |
934055327127 | 600V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q2010L4 vs 934055327127 |
Q4010L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q2010L4 vs Q4010L4 |
934055303127 | 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q2010L4 vs 934055303127 |
Q2040J7 | Alternistor TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | Q2010L4 vs Q2040J7 |
Q8040J7 | Alternistor TRIAC, 800V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | Q2010L4 vs Q8040J7 |