Part Details for Q20EQ5 by Banner Engineering Corp
Overview of Q20EQ5 by Banner Engineering Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q20EQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M4151
|
Newark | Photo Sensor, 12M, 30V, Emitter, M12, Sensing Range Max:12M, Sensing Method:Emitter, Sensor Output Type:-, Product Range:World-Beam Q20 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering Q20EQ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3000 / $69.5500 | Buy Now |
DISTI #
2170-Q20EQ5-ND
|
DigiKey | PHOTO SEN EMITTER 12M Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$65.0000 | Buy Now |
DISTI #
778-Q20EQ5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q20 Series: Emitter (Red), Range: 12 m, Input 10-30 V dc, Output: No output, 150 mm (6 in) M12 Pigtail QD RoHS: Compliant | 5 |
|
$65.0000 | Buy Now |
DISTI #
3296865
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.5674 | Buy Now |
DISTI #
3296865
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Each | 0 |
|
$72.0590 / $75.5849 | Buy Now |
|
Neutron USA | Photoelectric Sensor, WORLD-BEAM, Emitter red, 12m, 10-30VDC, 0.15m QDM12, 78205 | 8 |
|
$154.6100 | Buy Now |
Part Details for Q20EQ5
Q20EQ5 CAD Models
Q20EQ5 Part Data Attributes
|
Q20EQ5
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
Q20EQ5
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 12000mm Max, Rectangular,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Height | 42 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 12000 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE/CONNECTOR |