Part Details for Q218767 by Mersen Electrical Power
Overview of Q218767 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q218767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881363
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 2 gG, 500VAC, 250VDC, 224A | Mersen Q218767 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$248.9800 | RFQ |
DISTI #
Q218767
|
TME | Fuse: fuse, gG, 224A, 500VAC, 250VDC, ceramic,industrial, NH2 Min Qty: 1 | 0 |
|
$15.3400 / $17.5400 | RFQ |
Part Details for Q218767
Q218767 CAD Models
Q218767 Part Data Attributes
|
Q218767
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Q218767
Mersen Electrical Power
Electric Fuse, 224A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 40 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 224 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; DIN; EAC; IEC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for Q218767
This table gives cross-reference parts and alternative options found for Q218767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q218767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D219285 | Electric Fuse, 224A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | Q218767 vs D219285 |
NH0GG50V224 | Electric Fuse, 224A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | Q218767 vs NH0GG50V224 |
NH1GG50V224 | Electric Fuse, 224A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | Q218767 vs NH1GG50V224 |