Part Details for Q229715 by Mersen Electrical Power
Overview of Q229715 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q229715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881378
|
RS | Fuse-Link, NH, Ceramic, Double Indicator, Size 000 gG, 80kA, 690VAC, 250VAC, 50A | Mersen Q229715 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5200 / $93.1500 | RFQ |