Part Details for Q22F1AGXXSG12AE by APEM Inc
Overview of Q22F1AGXXSG12AE by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22F1AGXXSG12AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8254
|
Newark | Led Indicator, Panel, 22Mm, Green, 12V, Led Colour:Green, Operating Voltage:12V, Mounting Hole Dia:22Mm, Forward Current If:40Ma, Luminous Intensity:980Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Apem Q22F1AGXXSG12AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2300 / $41.6300 | Buy Now |
DISTI #
679-3770-ND
|
DigiKey | INDICATOR 12V 22MM FLUSH GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
5 In Stock |
|
$38.9800 | Buy Now |
DISTI #
642-Q22F1AGXXSG12AE
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 22MM | 0 |
|
$40.7800 / $60.0200 | Order Now |
DISTI #
75001290
|
RS | LED INDICATOR 22MM | APEM Components Q22F1AGXXSG12AE Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$74.9100 | RFQ |
|
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC/12VAC - Solder Lug/Faston Terminals - Plated Brass - Anodized Green - IP67 RoHS: Compliant | 0 |
|
$61.1800 / $115.9300 | Buy Now |
|
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC/12VAC - Solder Lug/Faston Terminals - Plated Brass - Anodized Green - IP67 RoHS: Compliant | 0 |
|
$61.1800 / $115.9300 | Buy Now |