Part Details for Q22P1CZZRYG12E by APEM Inc
Overview of Q22P1CZZRYG12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22P1CZZRYG12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0079
|
Newark | Led Indicator, 22Mm, Red/Yel/Grn, 12Vdc, Ip67, Led Color:Green, Red, Yellow, Mounting Hole Dia:22Mm, Forward Current/Color:R 40Ma, Y 40Ma, G 40Ma, Operating Voltage/Color:R 12V, Y 12V, G 12V, Ip/Nema Rating:Ip67, Msl:- Rohs Compliant: Yes |Apem Q22P1CZZRYG12E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 / $37.8900 | Buy Now |
DISTI #
679-1801-ND
|
DigiKey | INDICATOR 12V 22MM PROM R/Y/G Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0009 / $39.0700 | Buy Now |
DISTI #
642-Q22P1CZZRYG12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 22MM PROM R/Y/G RoHS: Compliant | 0 |
|
$25.8700 / $26.4700 | Order Now |
DISTI #
70066363
|
RS | LED Indicator Sealed 22mm Metal Prom Bright Chrome Tri-Color R/Y/G 12VDC Solder | APEM Components Q22P1CZZRYG12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0800 / $30.5200 | RFQ |
|
Onlinecomponents.com | 22mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
33 On Order |
|
$27.2800 / $37.0900 | Buy Now |
|
Master Electronics | 22mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
33 On Order |
|
$27.2800 / $37.0900 | Buy Now |
Part Details for Q22P1CZZRYG12E
Q22P1CZZRYG12E CAD Models
Q22P1CZZRYG12E Part Data Attributes:
|
Q22P1CZZRYG12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22P1CZZRYG12E
APEM Inc
INDICATOR 12V 22MM PROM R/Y/G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0/50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |