Part Details for Q22P1CZZRYG24E (ALTERNATE: Q22P1CZZRYG24E) by APEM Inc
Overview of Q22P1CZZRYG24E (ALTERNATE: Q22P1CZZRYG24E) by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q22P1CZZRYG24E (ALTERNATE: Q22P1CZZRYG24E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70066364
|
RS | Panel Mount Indicator LED 22mm Metal Prom Tri-Color R/Y/G 24V Q Series | APEM Components Q22P1CZZRYG24E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$19.0700 | Buy Now |