Part Details for Q25LWK1-RT/WB by Eaton Corporation
Overview of Q25LWK1-RT/WB by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q25LWK1-RT/WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C6808
|
Newark | Switch, Rotary, 1 Pole, Illum, 2 Pos, 24Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Voltage Ac Max:24V, Product Range:-, Illumination:Illuminated Rohs Compliant: No |Eaton Moeller Q25LWK1-RT/WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1400 | Buy Now |