Part Details for Q2A-A4012-AAA by OMRON Corporation
Overview of Q2A-A4012-AAA by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2A-A4012-AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q2A-A4012-AAA
|
TME | Vector inverter, 5.5kW, 3x400VAC, 3x380÷480VAC, 11.9A, Q2A Min Qty: 1 | 0 |
|
$1,566.1900 | RFQ |