Part Details for Q2XANAF150-2M by Banner Engineering Corp
Overview of Q2XANAF150-2M by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2XANAF150-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8374
|
Newark | Photo Sensor, 150Mm, Npn, Cable, 2M, Sensing Range Max:150Mm, Sensing Method:Background Suppression, Sensor Output Type:Npn, Product Range:Q2X Series, Connection Method:Cable, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering Q2XANAF150-2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$136.2200 | Buy Now |
DISTI #
2170-Q2XANAF150-2M-ND
|
DigiKey | SENSOR, ADJ FLD, 150MM, 10-30VDC Min Qty: 1 Lead time: 2 Weeks Container: Box |
39 In Stock |
|
$139.0000 | Buy Now |
DISTI #
778-Q2XANAF150-2M
|
Mouser Electronics | Photoelectric Sensors Q2X Series: Adjustable Field Sensor, Range: 18-150 mm, Input 10-30 V dc, Output: LO (Light Operate), 1 NPN, 2 m (6.5 ft) Cable RoHS: Compliant | 4 |
|
$139.0000 | Buy Now |
|
Neutron USA | PE Sensor, Prox Adj Field, Rectang, R: 18-150mm,10-30Vdc, LO NPN, 2m Cable, 808058 | 50 |
|
$306.5000 | Buy Now |