Part Details for Q2XRBAF150-Q5 by Banner Engineering Corp
Overview of Q2XRBAF150-Q5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2XRBAF150-Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8382
|
Newark | Photo Sensor, 150Mm, Npn/Pnp, Cable, M12, Sensing Range Max:150Mm, Sensing Method:Background Suppression, Sensor Output Type:Npn/Pnp, Product Range:Q2X Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering Q2XRBAF150-Q5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$142.0600 | Buy Now |
DISTI #
2170-Q2XRBAF150-Q5-ND
|
DigiKey | SENSOR, ADJ FLD, 150MM, 10-30VDC Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$146.0000 | Buy Now |
DISTI #
778-Q2XRBAF150-Q5
|
Mouser Electronics | Photoelectric Sensors Q2X Series: Adjustable Field Sensor, Range: 18-150 mm, Input 10-30 V dc, Output: DO (Dark Operate)Bipolar: 1 NPN, 1 PNP, 6 in Pigtail 4-pin QD (M12) RoHS: Compliant | 5 |
|
$146.0000 | Buy Now |