Part Details for Q320 by Siemens
Overview of Q320 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70821891
|
RS | Circuit Breaker 20A 3 Pole 240V 10K QP | Siemens Q320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$191.2200 / $197.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$345.5000 / $363.6800 | Buy Now | |
DISTI #
Q320
|
Standard Electric Supply | Siemens Q320 Molded Case Circuit Breaker. Siemens Molded Case Circuit Breaker, Low Voltage Miniature Residential, 240 VAC, 20 A, 50/60 Hz Frequency, 10 kA Interrupt, QP/MP Frame, Thermal/Magnetic Trip, 3 Pole, 3 ph, Plug-In Connection, 14 to 12 AWG, 12 to 10 AWG Wire, NEMA 1/3R Enclosure, Panel Mounting, 40 deg C, 3 in L x 3 in W x 2.87 in H Dimensions. Additional Description: SIEM-Q320 BREAKER 20A 3P 240V 10K QP. Catalog Description: Siemens Low Voltage Residential Circuit Breakers Miniature Thermal Mag Circuit Breakers - Type QP/MP, 3-Pole, 240VAC are Circuit Protection Load Center Mains, Feeders, and Miniature Circuit Breakers. Type QP/MP Application Electrical Distribution Standard UL 489 Voltage Rating 240V Amperage Rating 20A Trip Range Thermal Magnetic Interrupt Rating 10 AIC Number Of Poles 3P. Min Qty: 1 Package Multiple: 1 | 5 |
|
$62.1900 | Buy Now |