Part Details for Q320151 by Mersen Electrical Power
Overview of Q320151 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q320151
Q320151 CAD Models
Q320151 Part Data Attributes
|
Q320151
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Q320151
Mersen Electrical Power
Electric Fuse, Ultra Fast Blow, 50A, 690VAC, 170000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 30 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 110 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 170000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for Q320151
This table gives cross-reference parts and alternative options found for Q320151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q320151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH00UD69V50PV | Electric Fuse, Ultra Fast Blow, 50A, 690VAC, 170000A (IR), Inline/holder, CADMIUM FREE AND LEAD FREE | Mersen Electrical Power | Q320151 vs NH00UD69V50PV |