Part Details for Q32531011030512 by Epson Electronics America Inc
Overview of Q32531011030512 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q32531011030512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q32531011030512
|
Avnet Asia | SMD Crystal Oscillator 16MHz 5V 15pF 4-Pin SMD T/R (Alt: Q32531011030512) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |