Part Details for Q36SR12019NNFA by Eltek
Overview of Q36SR12019NNFA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q36SR12019NNFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q36SR12019NNFA
|
Avnet Abacus | Module DC-DC 1-OUT 12V 19A 228W 8-Pin Quarter-Brick (Alt: Q36SR12019NNFA) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |