Part Details for Q3903-AL by Coilcraft Inc
Overview of Q3903-AL by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q3903-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Toroidal transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 264 |
|
$4.8400 / $10.3200 | Buy Now |
Part Details for Q3903-AL
Q3903-AL CAD Models
Q3903-AL Part Data Attributes:
|
Q3903-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
Q3903-AL
Coilcraft Inc
Toroidal Power Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1:1 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 12.07 mm | |
Isolation Voltage | 500 V | |
Length | 24.13 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper - Tin - with Nickel barrier | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
Width | 16.51 mm |