Datasheets
Q4436-BL by: Coilcraft Inc

SMPS Transformer, 4.2W, ROHS COMPLIANT

Part Details for Q4436-BL by Coilcraft Inc

Overview of Q4436-BL by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

Price & Stock for Q4436-BL

Part # Distributor Description Stock Price Buy
DISTI # 994-Q4436-BL
Mouser Electronics Power Transformers Q4436 Flybck Regltor 12 V, -12 V 0.35 A RoHS: Compliant 175
  • 1 $15.1200
  • 252 $10.6200
  • 504 $7.4100
  • 1,008 $6.8900
$6.8900 / $15.1200 Buy Now
Coilcraft Direct Transformer, for NSC LM258x, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 482
  • 1 $6.5500
  • 250 $5.8300
  • 500 $4.8600
  • 1,000 $4.0500
  • 2,500 $3.5200
  • 5,000 $3.0700
$3.0700 / $6.5500 Buy Now

Part Details for Q4436-BL

Q4436-BL CAD Models

Q4436-BL Part Data Attributes

Q4436-BL Coilcraft Inc
Buy Now Datasheet
Compare Parts:
Q4436-BL Coilcraft Inc SMPS Transformer, 4.2W, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer COILCRAFT
Application POWER
Height 15.24 mm
Input Voltage-Max 6 V
Input Voltage-Min 4 V
Isolation Voltage 500 V
Length 19.05 mm
Mounting Feature SURFACE MOUNT
Number of Primary Winding 1
Number of Secondary Winding 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage 1 12 V
Output Voltage 2 12 V
Packing Method TRAY
Primary Inductance 22 µH
Surface Mount YES
Terminal Finish Tin/Silver (Sn/Ag) - Tin (Sn)
Transformer Type SMPS TRANSFORMER
Width 18.62 mm

Q4436-BL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q4436-BL by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q4436-BL by Coilcraft Inc

  • Please alert me when Q4436-BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Q4436-BL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q4436-BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Q4436-BL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q4436-BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q4436-BL by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: