Part Details for Q476-0000 by Eurotherm by Schneider Electric
Overview of Q476-0000 by Eurotherm by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q476-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0320
|
Newark | Isolating Signal Conditioner, Signal Conditioner Input:Frequency, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy:0.1%, Supply Voltage Min:85Vac, Supply Voltage Max:265Vac, Product Range:- Rohs Compliant: Na |Eurotherm Controls Q476-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71107584
|
RS | Isolator, Action I/Q, AC Pwr, (1 in, 1 out) Freq In, Vdc or mA Out | Eurotherm Q476-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$495.7200 / $550.8000 | RFQ |