Part Details for Q48SC12025NRAC by Eltek
Overview of Q48SC12025NRAC by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q48SC12025NRAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q48SC12025NRAC
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 16-Pin Quarter-Brick - Bulk (Alt: Q48SC12025NRAC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Q48SC12025NRAC
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 16-Pin Quarter-Brick - Bulk (Alt: Q48SC12025NRAC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |