Part Details for Q48SG12034NRFA by Delta Electronics Inc
Overview of Q48SG12034NRFA by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Q48SG12034NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1651-ND
|
DigiKey | DC DC CONVERTER 11.8V 400W Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$64.6600 | Buy Now |
Part Details for Q48SG12034NRFA
Q48SG12034NRFA CAD Models
Q48SG12034NRFA Part Data Attributes
|
Q48SG12034NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q48SG12034NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, QUARTER BRICK PACKAGE-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | QUARTER BRICK PACKAGE-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X13 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.6 V | |
Output Voltage-Nom | 12.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |