Part Details for Q48SQ12033NRFH by Delta Electronics Inc
Overview of Q48SQ12033NRFH by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q48SQ12033NRFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1659-ND
|
DigiKey | DC DC CONVERTER 12V 400W Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.4741 / $71.6700 | Buy Now |
DISTI #
108-Q48SQ12033NRFH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/4 Brick, 12Vout, 33A RoHS: Compliant | 0 |
|
$69.8800 / $70.9800 | Order Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$68.5100 / $71.9400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4th Brick, Output: 12V 33A, Input: 48(36-75)VDC | 0 |
|
$199.5700 | Buy Now |
Part Details for Q48SQ12033NRFH
Q48SQ12033NRFH CAD Models
Q48SQ12033NRFH Part Data Attributes
|
Q48SQ12033NRFH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q48SQ12033NRFH
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, QUARTER BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for Q48SQ12033NRFH
This table gives cross-reference parts and alternative options found for Q48SQ12033NRFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q48SQ12033NRFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q48SQ12033NRH | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, QUARTER BRICK PACKAGE-8 | Delta Electronics Inc | Q48SQ12033NRFH vs Q48SQ12033NRH |