Part Details for Q5-2X-1/8-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q5-2X-1/8-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-2X-1/8-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9776
|
Newark | Shrink Tubing |Qualtek Electronics Q5-2X-1/8-01-QB48IN-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$37.0600 / $50.2200 | Buy Now |
DISTI #
Q52X018B-ND
|
DigiKey | HEATSHRINK 1/8" X 4' BLACK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1609 In Stock |
|
$0.9444 / $1.6200 | Buy Now |
DISTI #
562-Q52X18-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/8 48IN 25PC BAG BLACK RoHS: Compliant | 5 |
|
$18.2600 / $21.4900 | Buy Now |
DISTI #
70133010
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L | Qualtek Electronics Corp. Q5-2X-1/8-01-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$25.7600 | RFQ |
|
Future Electronics | HEATSHRINK 1/8", ADHESIVE, 600V, BK RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$19.9300 / $20.9200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - L: 48" - 25/Pkg RoHS: Compliant |
23 In Stock |
|
$13.7100 / $17.6000 | Buy Now |
DISTI #
000000000003021401
|
Sager | Heat Shrink Tubing & Sleeves 1/8 48IN 25PC BAG BLACK Min Qty: 1 | 0 |
|
$16.7500 / $29.2200 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - L: 48" - 25/Pkg RoHS: Compliant |
23 In Stock |
|
$13.7100 / $17.6000 | Buy Now |
|
Neutron USA | Heat Shrink Tubing, size:1/8", L: 48IN, S/R ID: 3.2/1.6mm, 25PC BAG, BLACK, Price per Bag | 14 |
|
$54.9900 | Buy Now |