Part Details for Q5-2X-1-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q5-2X-1-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-2X-1-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2915
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-2X-1-01-QB48IN-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5900 / $42.2300 | Buy Now |
DISTI #
Q52X100B-ND
|
DigiKey | HEATSHRINK 1" X 4' BLACK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
64 In Stock |
|
$5.2577 / $8.9600 | Buy Now |
DISTI #
562-Q52X1-48N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1" 48IN 5PC BAG BLK RoHS: Compliant | 0 |
|
$28.3100 / $33.8000 | Order Now |
DISTI #
70133016
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L | Qualtek Electronics Corp. Q5-2X-1-01-QB48IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$32.6700 / $35.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.0400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg RoHS: Compliant |
30 On Order |
|
$33.6900 / $36.9200 | Buy Now |
DISTI #
000000000003021392
|
Sager | Heat Shrink Tubing & Sleeves 1 48IN 5PC BAG BLK Min Qty: 1 | 0 |
|
$22.1100 / $38.5600 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg RoHS: Compliant |
30 On Order |
|
$33.6900 / $36.9200 | Buy Now |
|
Neutron USA | Heat Shrink Tubing, size: 1", L: 48IN, S/R ID: 25.4/12.7mm, 5PC BAG, BLK, Price per Bag | 50 |
|
$69.9900 | Buy Now |