Part Details for Q5-2X-1-01-QB6IN-8 by Qualtek Electronics Corporation
Overview of Q5-2X-1-01-QB6IN-8 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-2X-1-01-QB6IN-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2916
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-2X-1-01-QB6IN-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $9.7900 | Buy Now |
DISTI #
Q5-2X-1-01-QB6IN-8-ND
|
DigiKey | HEATSHRINK 1"X6" BLK 1=8PCS Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
13 In Stock |
|
$6.0403 / $10.2900 | Buy Now |
DISTI #
562-Q52X1-6N8
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1" 6IN 8PC BAG BLK RoHS: Compliant | 0 |
|
$6.0400 / $10.2900 | Order Now |
DISTI #
70133008
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 6" L | Qualtek Electronics Corp. Q5-2X-1-01-QB6IN-8 RoHS: Compliant Min Qty: 1 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$8.9000 / $10.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.7600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg | 0 |
|
$4.1600 / $5.9000 | Buy Now |
DISTI #
000000000003021393
|
Sager | Heat Shrink Tubing & Sleeves 1 6IN 8PC BAG BLK Min Qty: 10 | 0 |
|
$4.3900 / $8.8600 | Buy Now |