Part Details for Q5-2X-3/4-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q5-2X-3/4-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-2X-3/4-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9782
|
Newark | Shrink Tubing |Qualtek Electronics Q5-2X-3/4-01-QB48IN-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$18.3200 / $21.0600 | Buy Now |
DISTI #
83K2930
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-2X-3/4-01-QB48IN-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5400 / $27.9300 | Buy Now |
DISTI #
Q52X034B-ND
|
DigiKey | HEATSHRINK 0.752" X 4' BLK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
870 In Stock |
|
$3.6905 / $6.3300 | Buy Now |
DISTI #
562-Q52X34-48N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/4 48IN 5PC BAG BLACK RoHS: Compliant | 46 |
|
$16.4700 / $25.0400 | Buy Now |
DISTI #
70133015
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L | Qualtek Electronics Corp. Q5-2X-3/4-01-QB48IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$22.1200 / $24.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.9500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg |
66 In Stock |
|
$15.9000 / $16.8300 | Buy Now |
DISTI #
000000000003021407
|
Sager | Heat Shrink Tubing & Sleeves 3/4 48IN 5PC BAG BLACK Min Qty: 1 | 0 |
|
$14.9600 / $26.1000 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg |
66 In Stock |
|
$15.9000 / $16.8300 | Buy Now |
|
Neutron USA | Heat Shrink Tubing, size: 3/4", L: 48IN, S/R ID: 19.1/9.5mm, 5PC BAG, BLACK, Price per Bag | 50 |
|
$44.9900 | Buy Now |