Part Details for Q5-3X-11/4-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q5-3X-11/4-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-11/4-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6836
|
Newark | Heat Shrink Tubing, 30Mm, 3:1, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.181", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:48", Length - Metric:1.2Mm, I.d. Recovered Max - Metric:10Mm Rohs Compliant: Yes |Qualtek Electronics Q5-3X-11/4-01-QB48IN-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$58.5600 / $79.3800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1-1/4" -L: 48" - 5/Pkg |
49 In Stock |
|
$32.6600 / $62.4100 | Buy Now |
DISTI #
000000000003021416
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 1 | 0 |
|
$30.8100 / $48.8700 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1-1/4" -L: 48" - 5/Pkg |
49 In Stock |
|
$32.6600 / $62.4100 | Buy Now |