Part Details for Q5-3X-RK1-1/2-01-6IN-14 by Qualtek Electronics Corporation
Overview of Q5-3X-RK1-1/2-01-6IN-14 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-RK1-1/2-01-6IN-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3273
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3X-RK1-1/2-01-6IN-14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $7.9800 | Buy Now |
DISTI #
Q5-3X-RK1-1/2-01-6IN-14-ND
|
DigiKey | HEATSHRINK REFILL PK 1/2"-6" BLK Min Qty: 1 Lead time: 29 Weeks Container: Refill Pack |
11 In Stock |
|
$4.9222 / $8.3900 | Buy Now |
DISTI #
562-Q5-3XRK1-12-6-14
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DUAL WALL 3:1 REFILL KIT 1/2" RoHS: Compliant | 11 |
|
$4.9200 / $8.3600 | Buy Now |
DISTI #
70235864
|
RS | Shrink Tube Refill Kit, Black, 1/2" | Qualtek Electronics Corp. Q5-3X-RK1-1/2-01-6IN-14 RoHS: Compliant Min Qty: 1 Package Multiple: 14 Lead time: 20 Weeks, 0 Days Container: Package | 31 |
|
$7.4000 / $8.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - L: 6" - 14/Pkg | 0 |
|
$3.3900 / $4.8100 | Buy Now |