Part Details for Q50AB2 by TE Connectivity
Overview of Q50AB2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for Q50AB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1045
|
Newark | Q50Ab2=Relay Current Indicator |Hartman Te Connectivity Q50AB2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,106.3700 | Buy Now |
DISTI #
Q50AB2-ND
|
DigiKey | Q50AB2=RELAY CURRENT INDICATOR Min Qty: 5 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,310.7060 | Buy Now |
DISTI #
655-Q50AB2
|
Mouser Electronics | General Purpose Relays RLY CURR INDICATOR | 0 |
|
$1,310.5300 | Order Now |
|
Onlinecomponents.com | Q50AB2=RELAY CURRENT INDICATOR |
1 In Stock |
|
$992.0700 / $1,297.7200 | Buy Now |
DISTI #
TE Connectivity Q50AB2
|
PEI Genesis | Power/Signal Relay, SPST-NC, | 1 |
|
Buy Now | |
|
Master Electronics | Q50AB2=RELAY CURRENT INDICATOR |
1 In Stock |
|
$992.0700 / $1,297.7200 | Buy Now |
Part Details for Q50AB2
Q50AB2 CAD Models
Q50AB2 Part Data Attributes
|
Q50AB2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Q50AB2
TE Connectivity
Q50AB2=RELAY CURRENT INDICATOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |