Part Details for Q5R5 by Reliability Power Inc
Overview of Q5R5 by Reliability Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for Q5R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 490 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | Electronic Component | 331 |
|
$9.2000 / $16.0000 | Buy Now |
Part Details for Q5R5
Q5R5 CAD Models
Q5R5 Part Data Attributes:
|
Q5R5
Reliability Power Inc
Buy Now
Datasheet
|
Compare Parts:
Q5R5
Reliability Power Inc
Analog Circuit, Hybrid, PDIP24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABILITY POWER INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDIP-T24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |