Part Details for Q5XKULAF3000-Q8 by Banner Engineering Corp
Overview of Q5XKULAF3000-Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5XKULAF3000-Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1243
|
Newark | Q5X Series: Laser Adjustable Field, Range: 3000 Mm, Input 12-30 V Dc, Analog: 0-10 Vdc Discrete: Pnp/Npn With Io-Link, Connection: Euro M12 5-Pin Integral Connector |Banner Engineering Q5XKULAF3000-Q8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.0000 | Buy Now |
DISTI #
2170-Q5XKULAF3000-Q8-ND
|
DigiKey | SENSOR, LASER, 3000MM, PNP/NPN Min Qty: 1 Lead time: 3 Weeks Container: Box |
9 In Stock |
|
$480.0000 | Buy Now |
DISTI #
778-Q5XKULAF3000-Q8
|
Mouser Electronics | Photoelectric Sensors Q5X Series: Laser Adjustable Field, Range: 3000 mm, Input 12-30 V dc, Analog: 0-10 V dc Discrete: PNP/NPN with IO-Link, 5-pin M12 Integral QD RoHS: Compliant | 0 |
|
$480.0000 | Order Now |
|
Neutron USA | Laser Sensor, Prox BFGS, R: 3m, 12-30Vdc, Ana 0-10V, PNP/NPN, 5-pin M12QD, 809367 | 13 |
|
$1,008.2600 | Buy Now |