Part Details for Q6008N5RP by Littelfuse Inc
Overview of Q6008N5RP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for Q6008N5RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0502
|
Newark | Triac, 600 V, 50 Ma, 8 A, 83 A, 50 Ma, 1.3 V Rohs Compliant: Yes |Littelfuse Q6008N5RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.6000 | Buy Now |
DISTI #
56J8619
|
Newark | Triac, 600V, 8A, D2-Pak, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:To-263 (D2Pak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:83A, Holding Current Max:50Ma, Msl:- Rohs Compliant: Yes |Littelfuse Q6008N5RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now |
DISTI #
Q6008N5RPCT-ND
|
DigiKey | TRIAC 600V 8A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$1.2120 / $2.7900 | Buy Now |
DISTI #
576-Q6008N5RP
|
Mouser Electronics | Triacs 600V 8A 50-50-50mA RoHS: Compliant | 0 |
|
$1.2100 / $2.5100 | Order Now |
DISTI #
V79:2366_27370099
|
Arrow Electronics | TRIAC 600V 8A(RMS) 100A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 20 |
|
$0.8650 / $1.0380 | Buy Now |
|
Future Electronics | Q6008N5RP Series 8 A 600 V Bidirectional Alternistor TRIAC - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.2900 | Buy Now |
|
Future Electronics | Q6008N5RP Series 8 A 600 V Bidirectional Alternistor TRIAC - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.2900 | Buy Now |
DISTI #
66418884
|
Verical | TRIAC 600V 8A(RMS) 100A 3-Pin(2+Tab) D2PAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 1748 | Americas - 20 |
|
$0.8650 / $1.0380 | Buy Now |
DISTI #
Q6008N5RP
|
TTI | Triacs 600V 8A 50-50-50mA RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2700 / $1.2900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V STANDARD TO263 (D2PAK) SMT | 0 |
|
$2.4653 / $2.7118 | RFQ |
Part Details for Q6008N5RP
Q6008N5RP CAD Models
Q6008N5RP Part Data Attributes
|
Q6008N5RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6008N5RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 125 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q6008N5RP
This table gives cross-reference parts and alternative options found for Q6008N5RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6008N5RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6008N5TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | Q6008N5RP vs Q6008N5TP |