Part Details for Q6015L6TP by Littelfuse Inc
Overview of Q6015L6TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6015L6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4766
|
Newark | Triac, 600V, 15A, To-220-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:15A, Triac Case Style:To-220, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:167A, Holding Current Max:70Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6015L6TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 769 |
|
$1.7100 / $2.3300 | Buy Now |
DISTI #
F9561-ND
|
DigiKey | TRIAC 600V 15A ITO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1651 In Stock |
|
$1.6000 / $2.4100 | Buy Now |
DISTI #
576-Q6015L6TP
|
Mouser Electronics | Triacs 600V 15A 80-80-80mA RoHS: Compliant | 1315 |
|
$1.6000 / $3.4300 | Buy Now |
DISTI #
Q6015L6TP
|
TTI | Triacs 600V 15A 80-80-80mA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.6000 / $1.6700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.15A 600V STANDARD ITO220AB THT | 0 |
|
$3.5493 / $3.9042 | RFQ |
Part Details for Q6015L6TP
Q6015L6TP CAD Models
Q6015L6TP Part Data Attributes:
|
Q6015L6TP
Littelfuse Inc
Buy Now
|
Compare Parts:
Q6015L6TP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |